APEM IZ Series Illuminated Push Button Switch, Momentary, Panel, 15 mm Cutout, 1 NO, Blue LED, IP67, 24 V dc
- RS Stock No.:
- 267-5275
- Mfr. Part No.:
- IZPR1S422L0B
- Manufacturer:
- APEM
Subtotal (1 unit)*
€35.53
(exc. VAT)
€43.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €35.53 |
*price indicative
- RS Stock No.:
- 267-5275
- Mfr. Part No.:
- IZPR1S422L0B
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 15 mm | |
| Series | IZ | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Blue | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Height | 27.9mm | |
| Standards/Approvals | IEC 512-6, IEC 512-4, IEC 60529, UL 94 V-0 | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 15 mm | ||
Series IZ | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Blue | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Height 27.9mm | ||
Standards/Approvals IEC 512-6, IEC 512-4, IEC 60529, UL 94 V-0 | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switches with curved actuator are made up of polyamide or a metal case. This pushbutton switches are available with latching action models which perform OFF to ON operation. This switch offers an excellent vibration resistance at 10 to 500 Hz.
Easy installation
Flat actuator for optional marking
200000 cycles low level or mechanical life
0.7 Nm maximum torque applied to nut
Related links
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
