Schneider Electric ZB4 Series Push Button, 22mm Cutout, IP69
- RS Stock No.:
- 276-2738
- Mfr. Part No.:
- ZB4BA73134
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2738
- Mfr. Part No.:
- ZB4BA73134
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for triple-headed push-button. It is a standard head type. It is a green premium sustainable product.
Toxic heavy metal free
RoHS compliant
Mercury free
RoHS compliant
Mercury free
Related links
- Schneider Electric ZB4 Series Push Button IP69
- Schneider Electric ZB4 Series Green Push Pull Push Button Head IP69 IP66, IP67
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69
- Schneider Electric ZB4 Series Push Button Switch 22 mm Cutout IP66, IP69
- Schneider Electric ZB4 Series Head IP66 IP69K
- Schneider Electric XB5 Series Push Button 2NO + 1NC IP67 IP69K
- Schneider Electric ZB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series 3 Position Selector Switch Head IP69 IP67
