RND RND 210 Series Illuminated Vandal Proof Push Button Switch, Latching, Panel Mount, 19mm Cutout, 1NC, 1NO, Green

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2564
Distrelec Article No.:
301-01-437
Mfr. Part No.:
RND 210-00411
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

19mm

Series

RND 210

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NC, 1NO

Voltage Rating

250V ac

LED Colour

Green

IP Rating

IP65

COO (Country of Origin):
TW
The Illuminated Anti Vandal Pushbutton Switch features a 22 mm bushing. With a contact rating of 5A at 250VAC. Its electrical life spans up to 50,000 cycles at full load. This anti vandal switch has silver alloy with outer layer in gold contacts housed in a PA base and a nickel plated brass nut.

IP65 protection
Latching function type switching

Related links

Recently viewed