EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Blue LED, IP67, 24 V dc 24 V ac

Subtotal (1 unit)*

€27.37

(exc. VAT)

€33.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.37

*price indicative

RS Stock No.:
285-7078
Distrelec Article No.:
300-80-107
Mfr. Part No.:
82-6153.1124
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

82

Mount Type

Panel

Contact Configuration

1 CO

LED Colour

Blue

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

24V ac

Actuator Style

Push Button

Contact DC Voltage

24V dc

Maximum Operating Temperature

70°C

Standards/Approvals

C UL, CB, RoHS, CCC, UL, REACH, CE

Length

34.5mm

Switch Contact Current

200mA

Legend

Ring

COO (Country of Origin):
CH
The Vandal proof pushbutton switch offers momentary functionality. With a current rating of 200 mA at 24 V and a single pole, single throw configuration, it ensures compatibility with a wide range of electrical systems. Available in three construction forms for 16, 19, and 22 mm cut outs, it offers flexibility in installation. Additionally, it comes in illuminated and unilluminated versions to suit different preferences and environments.

Rugged and stainless steel housing

Mechanical impact rating IK10

Front protection up to IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy