APEM IP Series Push Button Switch, Panel, SPST, IP67, 50 V dc 250 V ac
- RS Stock No.:
- 287-3694
- Distrelec Article No.:
- 135-53-294
- Mfr. Part No.:
- IPR3FAD2LT1
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.20
(exc. VAT)
€48.22
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €39.20 |
| 10 - 24 | €37.63 |
| 25 - 49 | €36.19 |
| 50 - 99 | €34.86 |
| 100 + | €33.61 |
*price indicative
- RS Stock No.:
- 287-3694
- Distrelec Article No.:
- 135-53-294
- Mfr. Part No.:
- IPR3FAD2LT1
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | IP | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN 50102, IEC 512-4, IEC 529, IEC 512-6, IEC 68-2-6 | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series IP | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN 50102, IEC 512-4, IEC 529, IEC 512-6, IEC 68-2-6 | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- FR
The APEM Sealed pushbutton switch is designed for panel mounting with sealed flying lead terminals. With a robust construction and excellent electrical characteristics, this switch is ideal for various applications.
Constructed with PBT case, Polyamide 6/6 plunger, Black painted Zamac bushing/collar, and silver, gold plated contacts for durability
Offers a normally open (NO) electrical function with a maximum rating of 1A 12VDC - 0.5A 24VDC - 0.2A 50VDC
Provides a long electrical life of 500,000 cycles minimum and low contact resistance of 50 milliohms max
Features IP67 degree of protection, IK06 robustness, shock resistance of 100g, and a wide temperature range of -40°C to +125°C for reliable performance
Meets various mechanical and environmental standards including mechanical life, insulation resistance, dielectric strength, vibrations, and salt spray tests
Related links
- APEM IP Series Push Button Switch Panel SPST 50 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST 50 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST 50 V dc 250 V ac
- APEM IP Series Push Button Switch Panel Mount SPST 50 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST 50 V dc
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST 50 V dc
- APEM IP Series Push Button Switch Panel SPST 24 V dc
