APEM IR Series Push Button Switch, Latching, Panel, Blue, Green, Red, White, Yellow LED, IP67, 24 V dc 250 V ac
- RS Stock No.:
- 287-3697
- Distrelec Article No.:
- 135-53-925
- Mfr. Part No.:
- IRR1F422
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
In Stock
- 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.17 | - |
| 10 - 24 | €28.97 | 3% |
| 25 - 49 | €27.87 | 7% |
| 50 - 99 | €26.81 | 11% |
| 100 + | €25.87 | 14% |
*price indicative
- RS Stock No.:
- 287-3697
- Distrelec Article No.:
- 135-53-925
- Mfr. Part No.:
- IRR1F422
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | IR | |
| Mount Type | Panel | |
| Terminal Type | Lead | |
| LED Colour | Blue, Green, Red, White, Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | IEC 60529, IEC 512-4, IEC 512-6 | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Series IR | ||
Mount Type Panel | ||
Terminal Type Lead | ||
LED Colour Blue, Green, Red, White, Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Standards/Approvals IEC 60529, IEC 512-4, IEC 512-6 | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a sleek and modern pushbutton switch with a round curved actuator type. It provides simple yet effective control with OFF and ON electrical functions. Equipped with flying leads terminals and silver gold plated contacts, it ensures reliable electrical conductivity for a wide range of applications.
Round curved actuator shape for a modern look
Silver gold plated contacts for reliable electrical conductivity
Suitable for various applications with a current rating of 100 mA and voltage rating of 24 VDC
Easy installation and flexibility with flying leads terminals
Panel thickness of 8 mm (.314) max for versatile use
Related links
- APEM IR Series Push Button Switch Panel Green White IP67, 24 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50 V
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 24 V
- APEM IP Series Push Button Switch Panel SPDT Green White IP67, 24
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- APEM IX Series Push Button Switch Panel Green White IP67 28 V dc
- APEM IP Series Push Button Switch Panel SPST Green Yellow LED 24 V dc
- APEM IP Series Push Button Switch Panel Off-On Green White IP67,
