APEM IX Series Push Button Switch, Momentary, Panel, Blue, Green, Red, White, Yellow LED, IP67, IP69K, 28 V dc
- RS Stock No.:
- 287-3702
- Distrelec Article No.:
- 301-86-350
- Mfr. Part No.:
- IXP3W12M
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.83
(exc. VAT)
€45.30
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 December 2026
- Plus 200 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.83 |
| 5 - 9 | €35.37 |
| 10 - 24 | €34.01 |
| 25 - 49 | €32.74 |
| 50 + | €31.58 |
*price indicative
- RS Stock No.:
- 287-3702
- Distrelec Article No.:
- 301-86-350
- Mfr. Part No.:
- IXP3W12M
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | IX | |
| Mount Type | Panel | |
| LED Colour | Blue, Green, Red, White, Yellow | |
| Terminal Type | Lead | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary, Latching | |
| Standards/Approvals | IEC 60529, IEC 512-6, IEC 512-4, DIN 40050-9 | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series IX | ||
Mount Type Panel | ||
LED Colour Blue, Green, Red, White, Yellow | ||
Terminal Type Lead | ||
IP Rating IP67, IP69K | ||
Actuator Style Round | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary, Latching | ||
Standards/Approvals IEC 60529, IEC 512-6, IEC 512-4, DIN 40050-9 | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a high-quality pushbutton switch with a round elastomeric membrane actuator, providing a comfortable and tactile experience. With silver contacts for excellent conductivity and durability, this switch is suitable for various applications. It features a normally open (NO) electrical function, making it versatile and reliable.
Round elastomeric membrane actuator for comfortable tactile experience
Silver contacts for excellent conductivity and durability
Normally open (NO) electrical function suitable for various applications
High sealing level with no space between actuator and bushing (IP67/IP69K)
Compact case with strong tactile feedback
Total travel of 2 mm (.078) ± 0.3 mm for precise operation
Actuator colors in black with non-illuminated LED colors
Related links
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel Green LED IP69K, 28 V dc
- APEM IX Series Push Button Switch Panel IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Illuminated Push Button Switch Panel NO IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel SPST IP67 28 V dc
- APEM IX Series Push Button Switch Panel 1 NO/1 NC IP67 28 V dc
