APEM IR Series Push Button Switch, Latching, Panel, Blue, Green, Red, White, Yellow LED, IP67, 24 V dc 250 V ac
- RS Stock No.:
- 287-3698
- Distrelec Article No.:
- 135-53-921
- Mfr. Part No.:
- IRR1S462
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.64
(exc. VAT)
€42.61
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €34.64 |
| 2 - 4 | €33.26 |
| 5 - 9 | €31.97 |
| 10 - 24 | €30.79 |
| 25 + | €29.69 |
*price indicative
- RS Stock No.:
- 287-3698
- Distrelec Article No.:
- 135-53-921
- Mfr. Part No.:
- IRR1S462
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | IR | |
| Mount Type | Panel | |
| LED Colour | Blue, Green, Red, White, Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Standards/Approvals | IEC 512-4, IEC 512-6, IEC 60529 | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Series IR | ||
Mount Type Panel | ||
LED Colour Blue, Green, Red, White, Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Standards/Approvals IEC 512-4, IEC 512-6, IEC 60529 | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a reliable pushbutton switch designed for efficient control of devices. With a round curved actuator design and silver gold plated contacts, this switch offers durability and elegance. It features an OFF-ON electrical function, making it a convenient choice for various applications.
Bushing Bezel Color Black (std)
Electrical Function OFF - ON
Actuator Shape Round, curved
Contact Material Silver, gold plated (100 mA 24 VDC)
Related links
- APEM IR Series Push Button Switch Panel Green White IP67, 24 V dc 250 V ac
- APEM IP Series Push Button Switch Panel Blue Red Yellow LED 48 V dc
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 50 V
- APEM IP Series Push Button Switch Panel SPST Green White IP67, 24 V
- APEM IP Series Push Button Switch Panel SPDT Green White IP67, 24
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- APEM IX Series Push Button Switch Panel Green White IP67 28 V dc
- APEM IP Series Push Button Switch Panel SPST Green Yellow LED 24 V dc
