STMicroelectronics 16-Pin, SOIC L5991D 5-Channel PWM Controller, 1000 kHz, 20V, Surface

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€74.40

(exc. VAT)

€91.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€1.488€74.40-
250 - 450€1.451€72.552%
500 +€1.411€70.555%

*price indicative

RS Stock No.:
178-1412
Mfr. Part No.:
L5991D
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

1000kHz

Product Type

PWM Controller

Output Voltage

5.07V

Supply Current

10mA

Output Current

1.5A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

12V

Pin Count

16

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

85%

Maximum Operating Temperature

150°C

PWM Controller Type

Current Mode

Standards/Approvals

No

Width

4mm

Length

10mm

Height

1.65mm

Automotive Standard

No

PWM Controllers, STMicroelectronics


Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).

The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy