Texas Instruments UCC38C41D, PWM Controller, 1000 kHz 8-Pin, SOIC
- RS Stock No.:
- 661-6074
- Mfr. Part No.:
- UCC38C41D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-6074
- Mfr. Part No.:
- UCC38C41D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Voltage | 18 V | |
| Output Current | 200 mA | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 20ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Rise Time | 25ns | |
| Topology | Boost, Buck, Flyback, Forward | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 50% | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| PWM Controller Type | Current Mode | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Voltage 18 V | ||
Output Current 200 mA | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 20ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Rise Time 25ns | ||
Topology Boost, Buck, Flyback, Forward | ||
Pin Count 8 | ||
Maximum Duty Cycle 50% | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
PWM Controller Type Current Mode | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Related links
- Texas Instruments UCC38C41D 1000 kHz 8-Pin, SOIC
- Texas Instruments UCC3804D 1000 kHz 8-Pin, SOIC
- Texas Instruments UCC28C43DGK 1000 kHz 8-Pin, MSOP
- Texas Instruments UCC38C43P 1000 kHz 8-Pin, PDIP
- Texas Instruments 8-Pin 1000 kHz, Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
