DiodesZetex 9-Pin, SSOP-9 AP3108LSS9-13 PWM Controller, 65 kHz, 28V, Surface
- RS Stock No.:
- 246-7430
- Mfr. Part No.:
- AP3108LSS9-13
- Manufacturer:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 246-7430
- Mfr. Part No.:
- AP3108LSS9-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Switching Frequency | 65kHz | |
| Product Type | PWM Controller | |
| Supply Current | 2.2mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 10V | |
| Package Type | SSOP-9 | |
| Pin Count | 9 | |
| Maximum Supply Voltage | 28V | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5.1mm | |
| Series | AP3108LS | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Switching Frequency 65kHz | ||
Product Type PWM Controller | ||
Supply Current 2.2mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 10V | ||
Package Type SSOP-9 | ||
Pin Count 9 | ||
Maximum Supply Voltage 28V | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5.1mm | ||
Series AP3108LS | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes a current mode PWM controller specially designed for offline power supply that requires ultra-low standby power, high-power density and comprehensive protection. The AP3108LS coordinating with Diodes Incorporateds secondary side controller, such as the AP4320, can be applied in the situation that requires for constant CC and constant CV. The AP3108LS integrates a VCC LDO circuitry, allowing the LDO to regulate the wide range VCC_IN, which is rectified from auxiliary winding to an acceptable value. This makes the AP3108LS a good choice in wide range output voltage application. There are also versatile system protections provided by AP3108LS, such as secondary side OVP, secondary side UVP, constant output current limit, cycle-by-cycle current limit, brown-out protection, programmable external OTP, etc.
Current mode control, high-voltage start-up Embedded VCC LDO to guarantee wide range output voltage Constant, low output current in output short situation Low VCC charge current reduces standby power in output short situation Internal Slope Compensation and soft start during start-up process
