Texas Instruments 8-Pin, SOIC UCC2803D 5-Channel PWM Controller, 1000 kHz, 125V, Surface

Get a bulk buy discount

Add 150 more to save €12.30

View bulk pricing options

Subtotal (1 tube of 75 units)*

€123.83

(exc. VAT)

€152.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
75 - 75€1.651€123.83-
150 - 300€1.569€117.68€12.30
375 +€1.486€111.45€61.88

*price indicative

RS Stock No.:
169-5591
Mfr. Part No.:
UCC2803D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000kHz

Product Type

PWM Controller

Supply Current

4mA

Output Voltage

5.2V

Zero Power Detection

No

Output Current

1A

Number of Outputs

5

Mount Type

Surface

Minimum Supply Voltage

-55V

Package Type

SOIC

Maximum Supply Voltage

125V

Pin Count

8

Maximum Duty Cycle

100%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

PWM Controller Type

Current Mode

Height

1.58mm

Standards/Approvals

No

Width

3.91mm

Series

UCC

Length

4.9mm

Automotive Standard

No

COO (Country of Origin):
MX

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy