Texas Instruments 8-Pin, CDIP UC1844J 5-Channel PWM Controller, 500 kHz, 2.5V, Through Hole
- RS Stock No.:
- 796-8470
- Mfr. Part No.:
- UC1844J
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€20.62
(exc. VAT)
€25.36
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.62 | - |
| 5 - 9 | €19.46 | 5% |
| 10 - 14 | €18.91 | 8% |
| 15 - 19 | €18.43 | 10% |
| 20 + | €18.00 | 12% |
*price indicative
- RS Stock No.:
- 796-8470
- Mfr. Part No.:
- UC1844J
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500kHz | |
| Product Type | PWM Controller | |
| Output Voltage | 5.05V | |
| Supply Current | 4mA | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | -55V | |
| Package Type | CDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 2.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Duty Cycle | 50% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.11mm | |
| Series | UC | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500kHz | ||
Product Type PWM Controller | ||
Output Voltage 5.05V | ||
Supply Current 4mA | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage -55V | ||
Package Type CDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 2.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Duty Cycle 50% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 125°C | ||
Width 7.11mm | ||
Series UC | ||
Height 4.57mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole, Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
