Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm, 1.34 m, 22mm
- RS Stock No.:
- 126-169
- Mfr. Part No.:
- 174007 XTPZAEHD2-W1350
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.73
(exc. VAT)
€67.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.73 |
*price indicative
- RS Stock No.:
- 126-169
- Mfr. Part No.:
- 174007 XTPZAEHD2-W1350
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Cable Duct | |
| Product Type | Cable Ducting Support | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Length | 1.34m | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Cable Duct | ||
Product Type Cable Ducting Support | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Length 1.34m | ||
Standards/Approvals No | ||
Width 22mm | ||
Height 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable solution for your electrical cabinet needs. With a sleek grey design and sturdy metal construction, this product is built to last. Measuring 1343mm in length, 120mm in height, and 22mm in width, it is sui
Metal construction for durability and longevity
Sleek grey design with RAL number 7035 for a professional look
RoHS compliance for environmentally friendly operation
Part of the globally marketable xEnergy product family
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1.34m
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 25 mm 290mm
