Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm, 593 mm, 22mm
- RS Stock No.:
- 125-883
- Mfr. Part No.:
- 174008 XTPZAEHD2-W600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.45
(exc. VAT)
€49.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.45 |
*price indicative
- RS Stock No.:
- 125-883
- Mfr. Part No.:
- 174008 XTPZAEHD2-W600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Length | 593mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Standards/Approvals No | ||
Width 22mm | ||
Length 593mm | ||
Height 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is a must-have for any electrical setup. With a width of 600mm and a sleek grey color, this product is designed for optimal functionality and durability.
Designed for Eaton xEnergy Main LV switchgear
Complies with RoHS standards for environmental sustainability
Global marketability for versatile use
Publicly consumable for easy accessibility
Ideal for cable entry and fixing in electrical setups
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 595mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 25 mm 290mm
