Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm, 993 mm, 22mm
- RS Stock No.:
- 126-013
- Mfr. Part No.:
- 174004 XTPZAEHD2-W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€48.98
(exc. VAT)
€60.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.98 |
*price indicative
- RS Stock No.:
- 126-013
- Mfr. Part No.:
- 174004 XTPZAEHD2-W1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Length | 993mm | |
| Height | 120mm | |
| Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Length 993mm | ||
Height 120mm | ||
Width 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is a versatile solution for managing cables efficiently. With a width of 1000mm and a sleek grey design, this product is perfect for organizing your wiring setups.
Closed auxiliary cable duct for neat cable management
Grey colour with a sleek design
Compliant with RoHS regulations for environmental safety
Compatible with Eaton xEnergy Main LV switchgear
Global marketability for versatile applications
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 995mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 25 mm 290mm
