nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with It Provides A Sturdy Mounting Surface For Various

Subtotal (1 unit)*

€4.83

(exc. VAT)

€5.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.83

*price indicative

RS Stock No.:
286-5407
Distrelec Article No.:
152-63-710
Mfr. Part No.:
30818279
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Front Panel Kit

Sub Type

Front Panel

For Use With

It Provides A Sturdy Mounting Surface For Various Electronic Components or Devices

Material

Aluminium

Orientation

Horizontal

Rack Unit

3U

Standards/Approvals

IEEE 1101.1/10, IEC 60297-3-101, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Front panel features an anodized finish with untreated edges, offering both corrosion resistance and a sleek appearance. While it is unshielded, it provides a sturdy mounting surface for various electronic components or devices.

RoHS compliant

For compatibility with horizontal rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy