Rittal Cooling Medium

Subtotal (1 unit)*

€193.37

(exc. VAT)

€237.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.37

*price indicative

RS Stock No.:
228-9290
Mfr. Part No.:
3301955
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Thermal Kit

Sub Type

Cooling Medium

Maximum Supply Voltage

230V

Standards/Approvals

EAC

Series

SK

Noise Level

34dB

COO (Country of Origin):
DE
The Rittal ready mixed cooling medium use for chillers and air/water heat exchangers. It also protects against frost, this cooling medium also serves to inhibit bacterial growth and provide optimum corrosion protection. It comes in 25 L container.

It has operating temperature from -20 °C to +60 °C

It is certified by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy