nVent SCHROFF 10504 Series for Use with Cases, 10 Per Pack Piece(s) 240 mm 22mm
- RS Stock No.:
- 563-692
- Mfr. Part No.:
- 10504003
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€12.02
(exc. VAT)
€14.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.02 |
*price indicative
- RS Stock No.:
- 563-692
- Mfr. Part No.:
- 10504003
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| For Use With | Cases | |
| Material | Plastic Coated Steel | |
| Quantity | 10Per Pack | |
| Length | 240mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Series | 10504 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
For Use With Cases | ||
Material Plastic Coated Steel | ||
Quantity 10Per Pack | ||
Length 240mm | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Series 10504 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 10504 Series Handle for Use with Cases, 10 Per Pack Piece(s) 170 mm 22mm
- nVent SCHROFF 6100 Series Cover for Use with Euroboards, 1 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 20828 Series Front Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 69001 Series Connector for Use with Front Panels, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
