nVent SCHROFF 10504 Series Handle for Use with Cases, 10 Per Pack Piece(s) 170 mm 22mm
- RS Stock No.:
- 563-720
- Mfr. Part No.:
- 10504002
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.04 |
*price indicative
- RS Stock No.:
- 563-720
- Mfr. Part No.:
- 10504002
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Handle | |
| For Use With | Cases | |
| Material | Plastic Coated Steel | |
| Quantity | 10Per Pack | |
| Length | 170mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Series | 10504 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Handle | ||
For Use With Cases | ||
Material Plastic Coated Steel | ||
Quantity 10Per Pack | ||
Length 170mm | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Series 10504 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF 10504 Series for Use with Cases, 10 Per Pack Piece(s) 240 mm 22mm
- Aim-TTi PL-P Series Rack Mounting Kit for Use with QPX and PL/PLH Series MX, 1 Per Pack Piece(s) 170 mm 30 mm
- nVent SCHROFF 20828 Series Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 1 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 39.2 mm 39.2mm
