nVent SCHROFF 24571 Series for Use with Varistar CP, Eurorack, Front Panels, Novastar, Varistar, M4 Thread, 100 Per Pack
- RS Stock No.:
- 563-724
- Mfr. Part No.:
- 24571371
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 pack of 100 units)*
€20.18
(exc. VAT)
€24.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.18 | €0.202 |
*price indicative
- RS Stock No.:
- 563-724
- Mfr. Part No.:
- 24571371
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Set Screw | |
| For Use With | Varistar CP, Eurorack, Front Panels, Novastar, Varistar | |
| Material | Steel | |
| Thread Size | M4 | |
| Quantity | 100Per Pack | |
| Length | 14mm | |
| Width | 4mm | |
| Finish | Zinc | |
| Standards/Approvals | RoHS | |
| Series | 24571 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Set Screw | ||
For Use With Varistar CP, Eurorack, Front Panels, Novastar, Varistar | ||
Material Steel | ||
Thread Size M4 | ||
Quantity 100Per Pack | ||
Length 14mm | ||
Width 4mm | ||
Finish Zinc | ||
Standards/Approvals RoHS | ||
Series 24571 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rheostat/wire potentiometer — RT series, 25 W and 55 W
Rheostat/wire potentiometer
For professional and industrial installations
Ideal for short-term operating modes, repeated overloads, shocks and vibrations
Related links
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 21100 Series for Use with Eurorack Novastar Varistar CP 100 Per Pack
- nVent SCHROFF 21100 Series Nut for Use with Varistar CP Varistar Eurorack 50 Per
- nVent SCHROFF 24560 Series for Use with Varistar CP Novastar Eurorack 100 Per
- nVent SCHROFF Plastic Washer Set for Use with Varistar Eurorack Front Panels
- nVent SCHROFF 21101 Series for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF Eurorack Series Shelf for Use with Varistar CP, 1 Per Pack Piece(s)
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
