Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System, Electronic Components, 2 Per Pack Piece(s)

Subtotal (1 pack of 2 units)*

€116.99

(exc. VAT)

€143.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€116.99€58.495

*price indicative

RS Stock No.:
187-9220
Mfr. Part No.:
8619300
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Adapter Section

Product Type

Adapter

For Use With

VX25 Baying Enclosure System, Electronic Components

Material

Steel

Quantity

2Per Pack

Height

1.6m

Width

6mm

Rack Unit

33U

Standards/Approvals

No

Series

VX

For mounting electronic components, subracks and other 482.6 mm (19") equipment. Adaptor sections are easily shortened for partial assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy