Phoenix Contact FA MCR-D-RM Series 73 mm DIN Rail Frame Set 12mm
- RS Stock No.:
- 191-4314
- Mfr. Part No.:
- 1032996
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,047.65
(exc. VAT)
€1,288.61
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,047.65 | €104.765 |
*price indicative
- RS Stock No.:
- 191-4314
- Mfr. Part No.:
- 1032996
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Frame Set | |
| Width | 12mm | |
| Series | FA MCR-D-RM | |
| Standards/Approvals | RoHS | |
| Height | 73mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Frame Set | ||
Width 12mm | ||
Series FA MCR-D-RM | ||
Standards/Approvals RoHS | ||
Height 73mm | ||
- COO (Country of Origin):
- DE
The DIN rail mounting frame can be used to mount a display on a DIN rail, e.g., in the control cabinet.
Related links
- Phoenix Contact FA MCR-D-TUI-UI-2REL-UP LCD Multi-Function Panel Meters for Temperature Voltage
- Phoenix Contact FA MCR-FDS-R250 Series Resistor for Use with 2908781 FA MCR- DS-I-I-OLP
- Phoenix Contact FA MCR Series Mounting Kit
- Phoenix Contact FA MCR-HT-TS-I-OLP Signal Transducer -40 °C
- Phoenix Contact CE Standard
- Phoenix Contact PLC-FA-5X20 Series Fuse Adapter for Use with 5 x 20 mm fuses
- Phoenix Contact FA Digital Digital Panel Multifunction Meter for Current, 81.5 mm x 131 mm
- Phoenix Contact FA Digital Digital Panel Multifunction Meter for Current, 48 mm x 96 mm
