RS Better World
Schneider Electric PanelSeT Accessoires Series, 1 Per Pack Piece(s) 58 mm 23mm
- RS Stock No.:
- 219-8599
- Mfr. Part No.:
- NSYMBR19
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€72.38
(exc. VAT)
€89.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8599
- Mfr. Part No.:
- NSYMBR19
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Joining Bracket | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 58mm | |
| Width | 23mm | |
| Finish | Zinc Plated | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Joining Bracket | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 58mm | ||
Width 23mm | ||
Finish Zinc Plated | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYMBR19 is a set of 4 Special SF/SM 19" multiple brackets. It has a height and width of 58x23mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric PanelSeT Accessoires Series Caged Nuts Kit for Use with 19 in Rack 50 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s)
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 45 mm 600mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Enclosure, 1 Per Pack Piece(s) 50 mm 600mm
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Enclosure, 1 Per Pack Piece(s) 44 mm 73mm
- Schneider Electric PanelSeT Accessoires Series Support Rail for Use with Spacial SF-E, 1 Per Pack Piece(s) 50 mm 50 mm
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Spacial SF, 1 Per Pack Piece(s) 85 mm 85 mm
- Schneider Electric PanelSeT Accessoires Series Front Panel for Use with Actassi, 1 Per Pack Piece(s) 44.45 mm 465mm
