RS Better World

Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Enclosure, 1 Per Pack Piece(s) 44 mm 73mm

Subtotal (1 unit)*

€93.87

(exc. VAT)

€115.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9504
Mfr. Part No.:
NSYRC1U
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

Enclosure

Material

Steel

Quantity

1Per Pack

Height

44mm

Width

73mm

Finish

Zinc Plated

Rack Unit

1U

Standards/Approvals

China RoHS Regulation, EU RoHS Declaration, REACh Regulation, China RoHS Declaration, EU RoHS Directive, REACH Declaration

Better World Product

Yes

Better World Claim

Designed for Disassembly

Series

PanelSeT Accessoires

COO (Country of Origin):
ES
The Schneider Electric set of 4 spacial SF/SM brackets to install equipment has 44 mm height and 73 mm depth. Used for electronic application. It has adjustable height with a pitch of 25 mm and mounting support direct to the structure SF or spacial SM wit

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy