Keysight Technologies Rack Mount Kit for Use with Rackmount, 4 Per Pack Piece(s)
- RS Stock No.:
- 264-9568
- Mfr. Part No.:
- 1CM020A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€205.00
(exc. VAT)
€252.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.00 |
*price indicative
- RS Stock No.:
- 264-9568
- Mfr. Part No.:
- 1CM020A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Rack Mount Kit | |
| Accessory Type | Rack Mount Kit | |
| For Use With | Rackmount | |
| Material | Metal | |
| Quantity | 4Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Rack Mount Kit | ||
Accessory Type Rack Mount Kit | ||
For Use With Rackmount | ||
Material Metal | ||
Quantity 4Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies rackmount adapter kit comes with filler panel which has rackmount flange kit of 88.1 mm or 177.0 mm height, one flange, two flanges, one quarter module flange and two flanges and front handles.
Rackmount and rackmount flange kit comes in 2 or 4 unit package
Handles and rack flanges are available for all System II cabinets
Note
Manufacturers Warranty
Related links
- Keysight Technologies Rack Mount Kit for Use with Rackmount, 4 Per Pack Piece(s)
- Keysight Technologies Rack Mount Kit for Use with Rackmount, 2 Per Pack Piece(s)
- Keysight Technologies Rack Mounting for Use with Accessories, 4 Per Pack Piece(s)
- Keysight Technologies N5700 Series Rack Mount Kit for Use with N5700 Series, 1 Per Pack Piece(s) 44 mm 432.8 mm 422.8mm
- Keysight Technologies Rack Mounting for Use with Accessories, 2 Per Pack Piece(s)
- Keysight Technologies Rack Mounting for Use with Accessories, 3 Per Pack Piece(s)
- Keysight Technologies Assembly Screw Pack for Use with System II Instruments, 4 Per Pack Piece(s)
- Keysight Technologies Flange for Use with Server Cabinet, 1 Per Pack Piece(s) 270 mm 90 mm
