Legrand Closing Accessory for Use with Altis Cabinet
- RS Stock No.:
- 266-3247
- Mfr. Part No.:
- 0 347 78
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€165.26
(exc. VAT)
€203.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €165.26 | €16.526 |
*price indicative
- RS Stock No.:
- 266-3247
- Mfr. Part No.:
- 0 347 78
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Hardware Kit | |
| Accessory Type | Closing Accessory | |
| For Use With | Altis Cabinet | |
| Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Hardware Kit | ||
Accessory Type Closing Accessory | ||
For Use With Altis Cabinet | ||
Material Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Legrand metal imprint for altis cabinet its closing accessory for wardrobe, for handles references 034771 and 034772.
6.5mm male triangle
Related links
- Legrand Closing Accessory for Use with Altis Cabinet
- Legrand Double Bar Lock For Use With Altis Cabinet
- Legrand Steel Mounting Plate 800 mm L for Use with Altis Cabinet
- Legrand Steel Mounting Plate 800 mm L for Use with Altis Cabinet
- Legrand Threaded Rod for Use with Marina Cabinet 10 Per Pack Piece(s)
- Legrand Cabinet Base for Use with Marina Cabinets Equipment M5 Thread, 10 Per Pack Piece(s) 12
- Legrand Grey Locking Handle, Handle
- Legrand Galvanised Steel Self-Drilling Screw 4.8 mm 16 mm
