nVent SCHROFF Handle for Use with Cases
- RS Stock No.:
- 269-8582
- Mfr. Part No.:
- 24571-303
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€34.10
(exc. VAT)
€41.94
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.10 |
*price indicative
- RS Stock No.:
- 269-8582
- Mfr. Part No.:
- 24571-303
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| For Use With | Cases | |
| Material | Aluminium | |
| Rack Unit | 6U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Handle | ||
For Use With Cases | ||
Material Aluminium | ||
Rack Unit 6U | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF front handle for retrofitting of cases with cover strip and replace it by a front handle.
Static type
Related links
- nVent SCHROFF 10504 Series Handle for Use with Cases, 10 Per Pack Piece(s) 170 mm 22mm
- nVent SCHROFF Handle for Use with Front Panel
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF 10504 Series for Use with Cases, 10 Per Pack Piece(s) 240 mm 22mm
- nVent SCHROFF Handle for Use with Backplanes Case Euroboards, 4 Per Pack
- nVent SCHROFF 60224 Series Foot for Use with Cases 50 Per Pack Piece(s) 15 mm
- nVent SCHROFF 64560 Series Guide Rail for Use with Cases Chassis, 1 Per Pack Piece(s) 160 mm 2mm
- nVent SCHROFF 10603 Series Foot for Use with Cases 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
