StarTech.com CMHO Series Cable Management Accessory for Use with Rack Mounting, 1 Per Pack Piece(s) 44.60 mm 101 mm 45mm
- RS Stock No.:
- 280-4558
- Distrelec Article No.:
- 302-31-233
- Mfr. Part No.:
- CMHOOK1UN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 64 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.80 |
*price indicative
- RS Stock No.:
- 280-4558
- Distrelec Article No.:
- 302-31-233
- Mfr. Part No.:
- CMHOOK1UN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Cable Management Accessory | |
| Product Type | Rack Mounting Hardware | |
| For Use With | Rack Mounting | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 44.60mm | |
| Length | 101mm | |
| Width | 45mm | |
| Series | CMHO | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Cable Management Accessory | ||
Product Type Rack Mounting Hardware | ||
For Use With Rack Mounting | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 44.60mm | ||
Length 101mm | ||
Width 45mm | ||
Series CMHO | ||
StarTech CMHO Series Rack Mounting Hardware, 45mm Width, 44.60mm Height - CMHOOK1UN
This rack mounting hardware provides a vertical metal cable hook for orderly routing of network and server cables within 19in and 10in racks and cabinets. Constructed from steel, the single‑unit pack fits standard rack environments and offers an open channel for inserting bundled cords while helping manage airflow around equipment.
Features and Benefits:
• Mounts vertically to support organised vertical cable runs
• Steel construction provides long‑term structural durability
• Wide front opening enables quick cable insertion
• Multiple units allow scalable cable management layouts
• Reduces thermal build‑up by keeping airflow clear
• Steel construction provides long‑term structural durability
• Wide front opening enables quick cable insertion
• Multiple units allow scalable cable management layouts
• Reduces thermal build‑up by keeping airflow clear
Applications
• Suitable for 19in cabinet vertical cable routing
• Ideal for 10in rack system cable organisation
• Used with server enclosures to provide strain relief
• Can be used in structured wiring cupboards to tidy cabling
• Used for network distribution cabling in data centres
• Ideal for 10in rack system cable organisation
• Used with server enclosures to provide strain relief
• Can be used in structured wiring cupboards to tidy cabling
• Used for network distribution cabling in data centres
How many hooks are included per purchase?
The package contains one individual cable management hook.
What orientation is required for installation?
It is designed for vertical mounting on two‑post or four‑post racks.
What is the weight of the product?
The component weighs approximately 70 g.
What packaging dimensions should be expected for shipping?
The parcel measures about 4.9in width by 3.0in depth by 1.9in height.
Which industry standard does the accessory align with?
It meets the EIA RS‑310‑D rack standard.
Related links
- APC PDU Series Cable Management Accessory for Use with Power Distribution Unit 2 Per Pack
- HellermannTyton Connectivity LAN Connectivity Accessory for Use with Cable Management 10 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
- StarTech.com CABS Series Screws and Cage Nut for Use with Rack Mounting Hardware 50 Per Pack Piece(s)
- StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware 100 Per Pack Piece(s)
