nVent SCHROFF 20849 Series Handle for Use with MicroTCA Systems
- RS Stock No.:
- 283-8362
- Mfr. Part No.:
- 20849-153
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.54 |
*price indicative
- RS Stock No.:
- 283-8362
- Mfr. Part No.:
- 20849-153
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Handle | |
| Product Type | Rack Mounting Hardware | |
| For Use With | MicroTCA Systems | |
| Material | Polycarbonate | |
| Finish | Powder Coated | |
| Standards/Approvals | RoHS | |
| Series | 20849 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Handle | ||
Product Type Rack Mounting Hardware | ||
For Use With MicroTCA Systems | ||
Material Polycarbonate | ||
Finish Powder Coated | ||
Standards/Approvals RoHS | ||
Series 20849 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff amc pull-handle mechanism, comes with single full-size. Complete pull-handle mechanism, designed for microswitch activation including light pipe. It works with microtca systems and made of polycarbonate material.
RoHS Compliance
Related links
- nVent SCHROFF 20828 Series Handle for Use with Chassis, 2 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)
- nVent SCHROFF 10501 Series Handle for Use with Subracks 100 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 39.2 mm 39.2mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- nVent SCHROFF 10504 Series Handle for Use with Cases, 10 Per Pack Piece(s) 170 mm 22mm
