nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- RS Stock No.:
- 286-5378
- Distrelec Article No.:
- 302-57-971
- Mfr. Part No.:
- 20817856
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€33.38
(exc. VAT)
€41.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.38 |
*price indicative
- RS Stock No.:
- 286-5378
- Distrelec Article No.:
- 302-57-971
- Mfr. Part No.:
- 20817856
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | Front Panels | |
| Material | Polycarbonate | |
| Quantity | 10Per Pack | |
| Finish | Anodised | |
| Standards/Approvals | RoHS, HL3, IEC 60297-3-101, EN 45545-2, R22-R24 | |
| Series | 20817 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With Front Panels | ||
Material Polycarbonate | ||
Quantity 10Per Pack | ||
Finish Anodised | ||
Standards/Approvals RoHS, HL3, IEC 60297-3-101, EN 45545-2, R22-R24 | ||
Series 20817 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Extractor handle features a trapezoid 2 form and is specifically designed for extracting PCBs from front panels. It comes preassembled, enabling easy installation onto a front panel without extensive assembly requirements. This handle design ensures smooth and convenient extraction of PCBs during maintenance or servicing tasks.
RoHS compliant
Flammability rating UL 94V0
Related links
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 266.7 mm 31.5mm
- nVent SCHROFF 20817 Series Handle for Use with Front Panels, 10 Per Pack Piece(s) 133.35 mm 31.5mm
- nVent SCHROFF 20817 Series for Use with Front-Platten, 10 Per Pack Piece(s) 44.7 mm 19.8mm
- nVent SCHROFF Handle for Use with Front-Platten, 100 Per Pack Piece(s)
- nVent SCHROFF IET Series Handle for Use with Front-Platten, 10 Per Pack Piece(s) 44.65 mm 19.8mm
- nVent SCHROFF for Use with Front Panels, 100 Per Pack Piece(s)
- nVent SCHROFF 20809 Series Handle for Use with Front Panels, 10 Per Pack Piece(s)
