nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- RS Stock No.:
- 283-8365
- Mfr. Part No.:
- 24560-051
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.30 |
*price indicative
- RS Stock No.:
- 283-8365
- Mfr. Part No.:
- 24560-051
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cover Plate | |
| Accessory Type | Cover Plate | |
| For Use With | Horizontal Rails | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cover Plate | ||
Accessory Type Cover Plate | ||
For Use With Horizontal Rails | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff europacpro cover plate which has rack width of 84 HP and depth of 175 mm. A cover plate is used for electromagnetic shielding or as mechanical protection.
Shielding is provided
Perforation degree 58%
Suitable for horizontal rails
Related links
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
