nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)

Subtotal (1 unit)*

€8.45

(exc. VAT)

€10.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.45

*price indicative

RS Stock No.:
283-8387
Distrelec Article No.:
152-52-911
Mfr. Part No.:
34560-187
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Side Panel

Product Type

Rack Mounting Hardware

For Use With

EuropacPRO

Material

Aluminium

Quantity

1Per Pack

Finish

Passivated

Rack Unit

3U

Standards/Approvals

RoHS

Series

EuropacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff europacpro side panel, type f, flexible with rack height of 3 u and depth of 235 mm. flat side panel for separate screw-mountable 19 inch bracket.

Flat side panel

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy