nVent SCHROFF 61000 Series Cover for Use with Front Panels, 1 Per Pack Piece(s)
- RS Stock No.:
- 286-5429
- Mfr. Part No.:
- 61000012
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€7.58
(exc. VAT)
€9.32
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.58 |
*price indicative
- RS Stock No.:
- 286-5429
- Mfr. Part No.:
- 61000012
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Cover | |
| Product Type | Cover Plate | |
| For Use With | Front Panels | |
| Material | Polypropylene | |
| Quantity | 1Per Pack | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | 61000 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Cover | ||
Product Type Cover Plate | ||
For Use With Front Panels | ||
Material Polypropylene | ||
Quantity 1Per Pack | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series 61000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Solder side cover protects the solder side of a PCB mechanically. The materials of the PCB cover are UL listed. The test was conducted with material thickness 1.5 mm.
RoHS compliant
Flammability rating UL 94V0
Related links
- nVent SCHROFF 6100 Series Cover for Use with Euroboards, 1 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF 34812 Series Cover Plate for Use with Side Panels, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
