Schneider Electric Light Grey, Dark Grey Polycarbonate, Steel, PA66-GF20, 1 U 490mm
- RS Stock No.:
- 357-124
- Mfr. Part No.:
- VDIG188141
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€61.53
(exc. VAT)
€75.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.53 |
*price indicative
- RS Stock No.:
- 357-124
- Mfr. Part No.:
- VDIG188141
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Colour | Light Grey, Dark Grey | |
| Material | Polycarbonate, Steel, PA66-GF20 | |
| Width | 490mm | |
| Rack Unit | 1U | |
| Standards/Approvals | NF C 20-150, IEC 60297 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Colour Light Grey, Dark Grey | ||
Material Polycarbonate, Steel, PA66-GF20 | ||
Width 490mm | ||
Rack Unit 1U | ||
Standards/Approvals NF C 20-150, IEC 60297 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Actassi 19-C Panel 19" 1U is designed for horizontal patch cord guiding. It helps in organizing and managing patch cords within a 19" rack, ensuring neat and efficient cable routing in network setups. The panel optimizes space and improves accessibility for easy cable management and maintenance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Light Grey PA66-GF20 1 U 484mm
- Schneider Electric Dark Grey Dc01 Polycarbonate, 1 U 490mm
- Schneider Electric Dark Grey PA66-GF20 2 U 484mm
- Schneider Electric Dark Grey Dc01, 1 U 490mm
- Schneider Electric Dark Grey Metal, 1 U 490mm
- Legrand Light Grey, Dark Grey Faceplate Polystyrene Faceplate
- Siemens Light Grey 1 Way, DELTA
- Delta Plus MCVE2 Light Grey Durable Work Jacket Zip Fastening, L 1 EA
