Schneider Electric Light Grey, Dark Grey Polycarbonate, PA66-GF20, Steel, 1 U 484mm

Subtotal (1 unit)*

€91.89

(exc. VAT)

€113.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.89

*price indicative

RS Stock No.:
357-190
Mfr. Part No.:
VDIG188201
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack Panel

Colour

Light Grey, Dark Grey

Material

Polycarbonate, PA66-GF20, Steel

Width

484mm

Rack Unit

1U

Standards/Approvals

NF C 20-150, IEC 60297

COO (Country of Origin):
FR
The Schneider Electric Actassi 19-C Panel 19" 1U Horizontal Brush Guiding is a versatile and space-efficient cable management solution designed for 19-inch rack installations. With a compact 1U height, it optimizes rack space while providing effective cable organization. The panel features horizontal brush guiding, which allows for neat and secure routing of cables, reducing clutter and improving airflow within the rack.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy