Schneider Electric Dark Grey Metal, 1 U 490mm
- RS Stock No.:
- 357-859
- Mfr. Part No.:
- VDIG112241U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€118.26
(exc. VAT)
€145.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.26 |
*price indicative
- RS Stock No.:
- 357-859
- Mfr. Part No.:
- VDIG112241U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Colour | Dark Grey | |
| Material | Metal | |
| Width | 490mm | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Colour Dark Grey | ||
Material Metal | ||
Width 490mm | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Actassi 19-C Patch Panel Sliding Evo 19" 1U is a compact and efficient solution for organizing network connections. It features 24 ports in a slim design, providing flexibility and easy access for cable management, while remaining empty for customizable setups.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Dark Grey Metal, 1 U 490mm
- Schneider Electric Dark Grey Dc01, 1 U 490mm
- Schneider Electric Dark Grey Dc01 Polycarbonate, 1 U 490mm
- Schneider Electric Light Grey Dc01 1 U 490mm
- Schneider Electric Dark Grey Fibre Rack Shelf Unshielded 480 mm 480mm
- Schneider Electric Dark Grey PA66-GF20 2 U 484mm
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Schneider Electric Light Grey PA66-GF20 1 U 484mm
