Schneider Electric Dark Grey Steel, 1 U 490mm
- RS Stock No.:
- 357-188
- Mfr. Part No.:
- VDIG188021
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.33
(exc. VAT)
€39.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €32.33 |
| 10 + | €29.74 |
*price indicative
- RS Stock No.:
- 357-188
- Mfr. Part No.:
- VDIG188021
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Colour | Dark Grey | |
| Material | Steel | |
| Width | 490mm | |
| Rack Unit | 1U | |
| Standards/Approvals | NF C 20-150, IEC 60297 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Colour Dark Grey | ||
Material Steel | ||
Width 490mm | ||
Rack Unit 1U | ||
Standards/Approvals NF C 20-150, IEC 60297 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Actassi 19-C Blank Panel, 19" 1U, is a robust and versatile solution designed for rack systems. It complies with NF C 20-150 and IEC 60297 standards, ensuring high-quality performance. With a temperature range of -10 to 55°C, it is suitable for various environmental conditions.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Dark Grey Dc01 Polycarbonate, 1 U 490mm
- Schneider Electric Dark Grey Metal, 1 U 490mm
- Schneider Electric Light Grey Dc01 1 U 490mm
- Schneider Electric Dark Grey PA66-GF20 2 U 484mm
- Schneider Electric Light Grey PA66-GF20 1 U 484mm
- Schneider Electric Dark Grey Fibre Rack Shelf Unshielded 480 mm 480mm
- Schneider Electric Actassi Series Cat6 24 Port Patch Panel 1 U Dark Grey
- Schneider Electric Actassi Series Panel for Use with Actassi, 1 Per Pack Piece(s) 47 mm 240 mm 490mm
