nVent SCHROFF Side Panel, 3 U, 5 HP
- RS Stock No.:
- 255-0787
- Mfr. Part No.:
- 24564-145
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 2 units)*
€20.32
(exc. VAT)
€24.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.32 | €10.16 |
*price indicative
- RS Stock No.:
- 255-0787
- Mfr. Part No.:
- 24564-145
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Ventilated | No | |
| Horizontal Pitch | 5HP | |
| Rack Unit | 3U | |
| Sub Type | Side Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Ventilated No | ||
Horizontal Pitch 5HP | ||
Rack Unit 3U | ||
Sub Type Side Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's EuropacPRO side panel, Type H that comes with handle holes and tox welded to the 19" bracket for textile gasket. Side panel and 19" bracket are tox-cold welded together. Tox is clinching technique, without add aids. This takes place with special tools and high pressure.
Versions for EMC textile gasket
RoHS compliant
Related links
- nVent SCHROFF Side Panel 5 HP
- nVent SCHROFF Green Aluminium Front Panel 5 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Aluminium 5 HP 25mm
- Rittal Unpainted Aluminium Front Panel 5 HP 25.1mm
- nVent SCHROFF Side Panel, 3 U
- nVent SCHROFF Side Panel 63 HP
- nVent SCHROFF Side Panel, 1 HP 2mm
- nVent SCHROFF Rear Panel 63 HP
