nVent SCHROFF Front Panel, 3 U, 4 HP
- RS Stock No.:
- 255-0823
- Mfr. Part No.:
- 30118-335
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€8.73
(exc. VAT)
€10.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.73 |
*price indicative
- RS Stock No.:
- 255-0823
- Mfr. Part No.:
- 30118-335
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Trim | |
| Handle | No | |
| Ventilated | No | |
| Horizontal Pitch | 4HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Trim | ||
Handle No | ||
Ventilated No | ||
Horizontal Pitch 4HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 19" front panel with cut out for Sub-D, ST type 3 or FDDI.
Cut-out for SUB-D or FDDI
RoHS compliant
Related links
- nVent SCHROFF Front Panel 4 HP
- nVent SCHROFF Grey Aluminium Front Panel 4 HP
- nVent SCHROFF Aluminium Front Panel 4 HP Ventilated 128.4 mm 20mm
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Grey Aluminium 4 HP 19.98mm
- nVent SCHROFF Black 3 U, 4 HP 20mm
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Front Panel 84 HP
