nVent SCHROFF Front Panel, 7 U, 84 HP
- RS Stock No.:
- 255-3914
- Mfr. Part No.:
- 30118-954
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€33.49
(exc. VAT)
€41.19
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.49 |
*price indicative
- RS Stock No.:
- 255-3914
- Mfr. Part No.:
- 30118-954
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 7U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 7U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 19" 3 mm front panels that are Al anodized, and comes in light grey (RAL 7035) or black grey (RAL 7021) colours.
Front and rare panels are Al anodized
RoHS compliant
