nVent SCHROFF Aluminium Front Panel, 6 U 25mm
- RS Stock No.:
- 255-0728
- Mfr. Part No.:
- 20846-444
- Manufacturer:
- nVent SCHROFF
Subtotal (1 pack of 5 units)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.29 | €1.858 |
*price indicative
- RS Stock No.:
- 255-0728
- Mfr. Part No.:
- 20846-444
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 25mm | |
| Ventilated | No | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 25mm | ||
Ventilated No | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's flat front panel that is Retrofit shieldable with stainless steel EMC gasket.
Aluminium material
RoHS compliant
Complies With IEC 60297-3-101; IEEE 1101.1/10
Related links
- nVent SCHROFF Aluminium Front Panel, 6 U 60.6mm
- nVent SCHROFF Aluminium Front Panel 21 HP 106.3mm
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Aluminium Front Panel Shielded 261.8 mm 84HP
- nVent SCHROFF Aluminium Front Panel 7 HP 482.6 mm 265.9mm
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- nVent SCHROFF EuropacPRO Series 6 U Rack Mount Chassis 84 HP, 355 mm Depth
