Rittal Grey Aluminium, 2 U 392.5 mm 67.1mm
- RS Stock No.:
- 187-6658
- Mfr. Part No.:
- 8700030
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€454.25
(exc. VAT)
€558.73
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €454.25 | €227.125 |
*price indicative
- RS Stock No.:
- 187-6658
- Mfr. Part No.:
- 8700030
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Panel Kit | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 67.1mm | |
| Ventilated | No | |
| Rack Unit | 2U | |
| Length | 392.5mm | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Panel Kit | ||
Colour Grey | ||
Material Aluminium | ||
Width 67.1mm | ||
Ventilated No | ||
Rack Unit 2U | ||
Length 392.5mm | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- DE
Side panels, screw-fastened, stainless steel, for VX.
Time-saving assembly thanks to clip-in side panel holder
Automatic potential equalisation and higher EMC protection, thanks to enclosure panel holders with earthing inserts located on the inside
Easy positioning in the height and depth with the location aid
One-person assembly
Earthing bolts with large, paint-free contact surface for optimum contact
Related links
- Rittal Grey Aluminium, 3 U 392.5 mm 111mm
- METCASE Grey Aluminium 12 HP 392.5 mm 67.1mm
- nVent SCHROFF Grey Aluminium 42 HP 452.1 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium, 2 U 483 mm 88.1mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm
- METCASE Grey Aluminium 84 HP 392.5 mm 111mm
- METCASE Grey Aluminium 10 HP 392.5 mm 33mm
