Rittal Guide Rail, 160mm Depth, 4HP
- RS Stock No.:
- 524-874
- Mfr. Part No.:
- 3687832
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-874
- Mfr. Part No.:
- 3687832
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Guide Rail | |
| Material | PC | |
| Depth | 160mm | |
| Horizontal Pitch | 4HP | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Guide Rail | ||
Material PC | ||
Depth 160mm | ||
Horizontal Pitch 4HP | ||
Colour Green | ||
- COO (Country of Origin):
- DE
Rittal Rack Rail, 160mm Depth, Guide Rail Type - 3687832
This rack rail is an essential component for organising your server systems, specifically designed to accommodate a nominal thickness of 1.6 to 2.0 mm. Made from durable polycarbonate, it features a depth of 160mm and a horisontal pitch of 4HP, allowing for efficient space management within your setups. The distinctive green colour aids in identification within rack components, ensuring streamlined operations across various applications.
Features & Benefits
• Keyable design allows for easy installation of keys
• Narrow construction enhances airflow for improved cooling
• Compatible with ESD clips for static discharge management
• Supports 80mm deep PCBs for versatile use
• Designed for high-density rack solutions without compromising space
• Suitable for use with injector/extractor handles for convenience
• Narrow construction enhances airflow for improved cooling
• Compatible with ESD clips for static discharge management
• Supports 80mm deep PCBs for versatile use
• Designed for high-density rack solutions without compromising space
• Suitable for use with injector/extractor handles for convenience
Applications
• Ideal for power supply unit installations
• Used for CPCI or VME
• used for in industrial rack systems
• Suitable for work with I/O assemblies for enhanced functionality
• Used for CPCI or VME
• used for in industrial rack systems
• Suitable for work with I/O assemblies for enhanced functionality
How does the narrow design benefit airflow management in rack systems?
The narrow structure promotes maximum air circulation, which is crucial for maintaining optimal operating temperatures within server racks, thereby enhancing the overall performance and longevity of components.
Can this rail be customised for different configurations?
Yes, it supports the installation of keys and can accommodate various assembly layouts, making it adaptable to specific user requirements and configurations in automation or electronics setups.
What is the significance of the green colour in this rack rail?
The green colour helps differentiate the power supply slots from other components, simplifying identification and installation processes in complex server configurations, improving overall efficiency.
Related links
- Rittal Guide Rail, 190 mm Depth
- Rittal Unpainted Aluminium Front Panel 4HP
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 1000 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
