Schneider Electric, 27 mm Depth, 25 mm
- RS Stock No.:
- 219-8743
- Mfr. Part No.:
- NSYSUCR65160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€128.94
(exc. VAT)
€158.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.94 |
*price indicative
- RS Stock No.:
- 219-8743
- Mfr. Part No.:
- NSYSUCR65160
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Rail | |
| Material | Steel | |
| Depth | 27mm | |
| Width | 65mm | |
| Height | 27mm | |
| Hold-In Detent | No | |
| Lockout | No | |
| Finish | Zinc Plated | |
| Horizontal Pitch | 25mm | |
| Series | PanelSeT | |
| Standards/Approvals | Green Premium product, REACh Regulation, EU RoHS Directive, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Rail | ||
Material Steel | ||
Depth 27mm | ||
Width 65mm | ||
Height 27mm | ||
Hold-In Detent No | ||
Lockout No | ||
Finish Zinc Plated | ||
Horizontal Pitch 25mm | ||
Series PanelSeT | ||
Standards/Approvals Green Premium product, REACh Regulation, EU RoHS Directive, China RoHS Regulation | ||
- COO (Country of Origin):
- EG
The Schneider Electric NSYSUCR65160 is a Special SF/SM universal cross rails .It has an depth of 65 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Mounting Accessory 25 mm, 100kg Max Load
- Schneider Electric Cross Rail 25 mm, 110kg Max Load
- Schneider Electric Cross Rail 25 mm
- Schneider Electric Rail, 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Schneider Electric Cross Rail 100kg Max Load
- Schneider Electric PanelSeT Series Cross Rail 600 mm H 600 mm L For Use With SMX SM, SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 27 mm L for Use with Thalassa PLM S3X,
