Schneider Electric Cross Rail, 19 mm Depth, 25 mm
- RS Stock No.:
- 219-8719
- Mfr. Part No.:
- NSYSLCR50
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€53.38
(exc. VAT)
€65.66
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €53.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8719
- Mfr. Part No.:
- NSYSLCR50
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Rail | |
| Sub Type | Cross Rail | |
| Material | Steel | |
| Depth | 19mm | |
| Width | 450mm | |
| Height | 19mm | |
| Finish | Zinc Plated | |
| Horizontal Pitch | 25mm | |
| Standards/Approvals | REACH free of SVHC, REACH, REACH Declaration, China RoHS Regulation, Pro-active China RoHS Declaration (out of China RoHS legal scope), EU RoHS Directive, Green Premium product, China RoHS Declaration, Toxic heavy metal free, Mercury free, EU RoHS Declaration, RoHS exemption information, Pro-active (Product out of EU RoHS legal scope) | |
| Series | PanelSeT | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Rail | ||
Sub Type Cross Rail | ||
Material Steel | ||
Depth 19mm | ||
Width 450mm | ||
Height 19mm | ||
Finish Zinc Plated | ||
Horizontal Pitch 25mm | ||
Standards/Approvals REACH free of SVHC, REACH, REACH Declaration, China RoHS Regulation, Pro-active China RoHS Declaration (out of China RoHS legal scope), EU RoHS Directive, Green Premium product, China RoHS Declaration, Toxic heavy metal free, Mercury free, EU RoHS Declaration, RoHS exemption information, Pro-active (Product out of EU RoHS legal scope) | ||
Series PanelSeT | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Cross Rail 25 mm, 110kg Max Load
- Schneider Electric 25 mm
- Schneider Electric Cross Rail 100kg Max Load
- Schneider Electric Mounting Accessory 25 mm, 100kg Max Load
- Schneider Electric Rail, 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Schneider Electric PanelSeT Series Cross Rail 600 mm H For Use With Spacial SFX Spacial SF
- Schneider Electric PanelSeT Series Steel Cross Rail 1.2 m H, 27 mm D For Use With Enclosure
