Subtotal (1 unit)*
€76.42
(exc. VAT)
€94.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.42 |
*price indicative
- RS Stock No.:
- 277-3834
- Mfr. Part No.:
- 23130-118
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Slide Rail | |
| Maximum Load | 100kg | |
| Material | Steel | |
| Width | 458mm | |
| Height | 500mm | |
| Finish | Aluminium Galvanised | |
| Series | 23130 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Slide Rail | ||
Maximum Load 100kg | ||
Material Steel | ||
Width 458mm | ||
Height 500mm | ||
Finish Aluminium Galvanised | ||
Series 23130 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent Schroff varistar slide rail which mounts on four 19 inch slide mounts with 25/100 kg weight capacity. For mounting in the cabinet the 19 inch panel/slide mounts must be fitted front and rear. It has height 500 mm and length 458 mm and works with varistar CP.
Mounts on four 19 inch slide mounts
Wide support surface
Can be fitted in 1 U increments
Related links
- nVent SCHROFF Slide Rail 1 U, 100kg Max Load
- nVent SCHROFF Slide Rail 15kg Max Load
- nVent SCHROFF Slide Rail, 25kg Max Load
- Accuride, 100kg Max Load
- Schneider Electric Cross Rail 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Schneider Electric Mounting Accessory 25 mm, 100kg Max Load
- nVent SCHROFF Light Type L-OD without Lip 7.5kg Max Load
