nVent SCHROFF Horizontal Rail, 30.5 mm Depth, 63 HP

Subtotal (1 unit)*

€9.03

(exc. VAT)

€11.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.03

*price indicative

RS Stock No.:
287-9903
Distrelec Article No.:
110-68-896
Mfr. Part No.:
34560963
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Rail

Sub Type

Horizontal Rail

Material

Aluminium

Depth

30.5mm

Width

63HP

Finish

Anodised

Closed Slide Length

325.12mm

Horizontal Pitch

63HP

Series

3456

Standards/Approvals

RoHS, EN 60603-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Two heavy-duty rear horizontal rails, Type H-MZ, feature a Z-rail design for direct mounting of connectors compliant with EN 60603 (DIN 41612). They are made of aluminium extrusion with an anodized finish and provide a conductive contact

With Z-rail for high mechanical load

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy