nVent SCHROFF Horizontal Rail, 22.5 mm Depth, 63 HP
- RS Stock No.:
- 287-9889
- Distrelec Article No.:
- 152-53-174
- Mfr. Part No.:
- 34560463
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€5.23
(exc. VAT)
€6.43
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.23 |
*price indicative
- RS Stock No.:
- 287-9889
- Distrelec Article No.:
- 152-53-174
- Mfr. Part No.:
- 34560463
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Aluminium | |
| Depth | 22.5mm | |
| Width | 63HP | |
| Finish | Anodised | |
| Closed Slide Length | 325.12mm | |
| Horizontal Pitch | 63HP | |
| Standards/Approvals | RoHS | |
| Series | 3456 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Aluminium | ||
Depth 22.5mm | ||
Width 63HP | ||
Finish Anodised | ||
Closed Slide Length 325.12mm | ||
Horizontal Pitch 63HP | ||
Standards/Approvals RoHS | ||
Series 3456 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Type L-ST rear horizontal rail is designed for indirect backplane mounting with insulation strip. It features a light, standard aluminium extrusion with an anodized finish and conductive contact surface.
Mounting top and bottom
RoHS compliant
