ABB Rack Mount Case, XT5, 250 x 800 x 30mm
- RS Stock No.:
- 202-096
- Mfr. Part No.:
- 1STQ007095B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€214.33
(exc. VAT)
€263.63
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.33 |
*price indicative
- RS Stock No.:
- 202-096
- Mfr. Part No.:
- 1STQ007095B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Depth | 30mm | |
| External Height | 250 mm | |
| External Width | 800 mm | |
| External Dimensions | 250 x 800 x 30mm | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Depth 30mm | ||
External Height 250 mm | ||
External Width 800 mm | ||
External Dimensions 250 x 800 x 30mm | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution for efficient electrical management. Designed for modular boards within the System pro E Power range, it ensures reliability in commercial and industrial applications. Its sleek profile and comprehensive specifications cater to diverse installation demands. Built with high-quality materials, this board prioritizes safety and functionality while meeting environmental regulations.
Engineered for seamless integration with modular systems
Impressive number of poles ensures extensive capacity
Manufactured to meet rigorous safety and environmental standards
Compact design optimizes space in various installations
Impressive number of poles ensures extensive capacity
Manufactured to meet rigorous safety and environmental standards
Compact design optimizes space in various installations
